Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No51204
Order Code4222816
Product RangeST - Boiler Suits
Also Known AsGTIN UPC EAN: 5036770512042
No Longer Stocked
Product Information
ManufacturerST
Manufacturer Part No51204
Order Code4222816
Product RangeST - Boiler Suits
Also Known AsGTIN UPC EAN: 5036770512042
Clothing StyleCoverall
Clothing ColourRed
Clothing SizeX Large
Clothing Material65% Polyester, 35% Cotton
GenderMale
Age GroupAdult
Product RangeST - Boiler Suits
SVHCTo Be Advised
Product Overview
Hardwearing boiler suit designed for all round practicality.
- Popper front opening
- 2 x Chest pockets
- 2 x Side pockets
- 1 x Back patch pocket
- Full back elasticated waistband
- Made from 65% polyester, 35% cotton
- Regular: 30" Leg Length
Technical Specifications
Clothing Style
Coverall
Clothing Size
X Large
Gender
Male
Product Range
ST - Boiler Suits
Clothing Colour
Red
Clothing Material
65% Polyester, 35% Cotton
Age Group
Adult
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.807
WEEE Code:0000