Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoWARRIORCOMBI55
Order Code3391254
Product RangeSquire - Warrior
Also Known AsGTIN UPC EAN: 5012245035827
Unable to Retrieve Availability Information
Product Information
ManufacturerSQUIRE
Manufacturer Part NoWARRIORCOMBI55
Order Code3391254
Product RangeSquire - Warrior
Also Known AsGTIN UPC EAN: 5012245035827
Lock TypeCombination
Width55mm
Shackle Clearance - Horizontal23mm
Shackle Clearance - Vertical25mm
Shackle Diameter10mm
Lock MaterialSteel
Product RangeSquire - Warrior
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Hardened boron, alloy steel shackle with satin chrome finish
- Armoured steel lock body
- Soft-feel cover
- 4-Wheel combination lock, max. 10,000 combinations
- Ergonomic wheels for ease of use, fully recodeable
- Supported by Crimestoppers
- 10-Year manufacturer's guarantee
- Security rating: 8
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
23mm
Shackle Diameter
10mm
Product Range
Squire - Warrior
Width
55mm
Shackle Clearance - Vertical
25mm
Lock Material
Steel
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566
WEEE Code:0000