Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoSHCB65
Order Code3378384
Product RangeSquire - Stronghold
Also Known AsGTIN UPC EAN: 5012245009026
Unable to Retrieve Availability Information
Product Information
ManufacturerSQUIRE
Manufacturer Part NoSHCB65
Order Code3378384
Product RangeSquire - Stronghold
Also Known AsGTIN UPC EAN: 5012245009026
Lock TypeCombination
Width65mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical15mm
Shackle Diameter11mm
Lock MaterialSteel
Product RangeSquire - Stronghold
SVHCNo SVHC (27-Jun-2018)
Product Overview
- No keys to lose or get stolen
- Made from solid brass
- Hardened steel shackle for excellent cutting resistance
- Black plastic cover
- Large brass wheels, easy to use
- Recodeable combination
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
20mm
Shackle Diameter
11mm
Product Range
Squire - Stronghold
Width
65mm
Shackle Clearance - Vertical
15mm
Lock Material
Steel
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.584
WEEE Code:0000