Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSQUIRE
Manufacturer Part No35/2.5KA
Order Code3391205
Product RangeSquire - Stronglock
Lock TypeKeyed Alike
Width38mm
Shackle Clearance - Horizontal16mm
Shackle Clearance - Vertical64mm
Shackle Diameter7mm
Product RangeSquire - Stronglock
SVHCNo SVHC (27-Jun-2018)
Product Overview
This rugged double deadlocking and ball-locking pin tumbler laminated steel padlock delivers premium quality performance.
- Covered steel padlock body
- Anti-corrosion finish
- 4-pin tumbler lock mechanism gives over 1000 key variations
- Padlock body size: 38mm (long shackle)
- Keyed-alike
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
16mm
Shackle Diameter
7mm
SVHC
No SVHC (27-Jun-2018)
Width
38mm
Shackle Clearance - Vertical
64mm
Product Range
Squire - Stronglock
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264
WEEE Code:0000