Print Page





Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPUR SHELVING
Manufacturer Part NoZZSLBR47W
Order Code3374559
Product RangeSpur Shelving - Double Slot, White
No Longer Stocked
Product Information
ManufacturerSPUR SHELVING
Manufacturer Part NoZZSLBR47W
Order Code3374559
Product RangeSpur Shelving - Double Slot, White
Shelf Depth50mm
Shelf Width470mm
Product RangeSpur Shelving - Double Slot, White
SVHCTo Be Advised
Product Overview
Brackets for up-Rights for slot shelving for wall mounted shelves.
- Fix the brackets to the uprights which is fixed to the wall
- UK Manufactured from cold steel
Technical Specifications
Shelf Depth
50mm
Product Range
Spur Shelving - Double Slot, White
Shelf Width
470mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94039090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
WEEE Code:0000