You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEV-12923
DEV-12923 -SPARKFUN ELECTRONICS - OLED ARDUINO MODULE, MICROVIEW
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- DEV-12923
- Order Code:
- 3446766
- Product Range
- Sparkfun MicroView
Product Range Selector (Sparkfun MicroView)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- ATmega
- :
- ATmega
- :
- ATmega
- :
- -
- :
- MicroView OLED module only
- :
- Sparkfun MicroView
Technical Docs (1)
Product Overview
- The MicroView is based on the ATMEL ATmega328P with 5V & 3.3V LDO
- Breadboard-friendly DIP hardware design
- Fully code compatible with Arduino Uno
- Compatible with Arduino IDE 1.0+
- A full-featured Arduino library is available for programming
- 12 Digital I/O pins (3 PWM) & 6 analogue inputs
- 32KB Flash memory
- 5V Operating voltage
- VIN Range: 3.3V to 16V
- The MicroView USB programmer is designed not only for programming the MicroView display module but using it to interface with your computer and other USB devices.
Contents
MicroView OLED module only