You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SC16M11S6

Circular Connector Contact, Stamped, Souriau Trim Trio, Socket, Crimp, 16 AWG, 18 AWG

SOURIAU-SUNBANK / EATON SC16M11S6
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC16M11S6
Order Code:
2401389
Product Range
Souriau Trim Trio
Technical Datasheet:
SC16M11S6   Datasheet
See all Technical Docs

Product Range Selector (Souriau Trim Trio)

See all from this product range

Alternatives for SC16M11S6

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.

Applications

Industrial, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Trim Trio

:
Socket

:
Crimp

:
16AWG

:
18AWG

:
TRIM TRIO Circular Connectors

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Stocked

€0.605

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.605
Promotional price
Contract Price
Web only price
Web only contract price
 
80+ €0.593
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.553
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ €0.511
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ €0.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --