You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8D525M46PN251

Circular Connector, Souriau 8D Series, Straight Plug, 46 Contacts, Crimp Pin, Threaded, 25-46

SOURIAU-SUNBANK / EATON 8D525M46PN251

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8D525M46PN251
Order Code:
2705105
Product Range
Souriau 8D Series
Technical Datasheet:
8D525M46PN251   Datasheet
See all Technical Docs

Product Range Selector (Souriau 8D Series)

See all from this product range

Product Overview

The 8D525M46PN251 from Souriau is 8D Composite Series plug with RFI shielding circular connector with 46 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
  • Resistance to fluids, screw coupling and 100% scoop proof protection
  • Thermoplastic insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of >= 5000Mohm (under 500VDC)
  • Multi-contact technology, unique clip retention technology and high power transmission up to 850A
  • IP67 high performance sealing (each contact cavity is individually sealed)
  • Salt spray exposure of 2000hour
  • Operating temperature range from -65°C to +200°C
  • Endurance of 500 mating
  • unmating cycles
  • Composite body material with nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau 8D Series

:
Straight Plug

:
46Contacts

:
Crimp Pin

:
Threaded

:
25-46

:
Composite Body

:
Nickel

:
Copper Alloy

:
Gold

:
N

:
Corrosion Resistant, Environmentally Sealed

:
MIL-DTL-38999 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

24 In stock

Supplier Direct Ship

With you in 12 business days

Non-Cancellable / Non Returnable

€159.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €159.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --