Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoSY114-5LOU-Q
Order Code3636069
Product RangeSY100
Technical Datasheet
Valve Function3/2 Way, Closed
Pneumatic ConnectionM3
Operating Pressure Max7bar
Supply Voltage Max-
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodPlug-In Connector
Flow Rate7.85Nl/min
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Pressure Min0bar
Product RangeSY100
Product Overview
The SY114-5LOU-Q from SMC is a three port, large flow type direct operated solenoid valve.
- Rubber seal
- Normally closed operation
- Operating pressure range from 0MPa to 0.7MPa
- 0.22mm² effective area
- Rated voltage of 24VDC
- Ambient and fluid temperature range from -10°C to 50°C
- Response time of 10ms or less
- Maximum operating frequency of 20Hz
- Dustproof enclosure
Applications
Industrial
Technical Specifications
Valve Function
3/2 Way, Closed
Operating Pressure Max
7bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
7.85Nl/min
Operating Temperature Max
50°C
Product Range
SY100
Pneumatic Connection
M3
Supply Voltage Max
-
Pneumatic Connection Method
Plug-In Connector
Operating Temperature Min
-10°C
Operating Pressure Min
0bar
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
WEEE Code:9900