You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SNYPER-LTE

RF Power Meter, Snyper-LTE

SIRETTA SNYPER-LTE
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
SNYPER-LTE
Order Code:
2817883
Product Range
Snyper-LTE

Product Range Selector (Snyper-LTE)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
-

:
-

:
-

:
-

:
141mm

:
-

:
Snyper-LTE

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SNYPER-LTE is a high performance cellular signal and network analyser for the LTE (4G) / UMTS(3G) and GPRS(2G) networks, with coverage for the European frequency bands. Used as an invaluable tool for the surveying and commissioning of wireless systems, the SNYPER-LTE has a host of new features, but still uses the SNYPERs same intuitive menus. The SNYPER-LTE's large rechargeable battery ensures up to 48 hours of use between charges, making the SNYPER-LTE a highly portable solution. The unit will also automatically power down after a period of inactivity, maximising battery life.
  • 4G/LTE, 3G/UMTS & 2G/GPRS Coverage at EU Frequencies
  • Requires SIM for Operation - Not Supplied
  • Surveys the cellular network to determine signal strength
  • LTE: Reports back strongest signal of each Mobile Network Operator(MNO)
  • UMTS(3G) & GPRS(2G) report back multiple signals from local basestations
  • Large easy to read LCD display with Intuitive Menus & User Friendly Operation
  • Long life rechargeable battery with USB Charger
  • Splash proof, rugged and durable construction with easily changed antennas
  • Summary feature for consolidated network data

Contents

Contents: SNYPER-LTE High Performance Cellular Signal & Network Analyser, Antenna 1(Blue) - general purpose LTE(4G), UMTS(3G) & GPRS(2G) coverage, Antenna 2(Silver) 2600MHz, Multi Region Charger with USB interface, Multi-purpose USB cable, USB in-car charging adapter, Carry case.

No Longer Manufactured

€561.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €561.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €550.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --