Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No868671
Order Code3391228
Also Known AsGTIN UPC EAN: 5055058161451
No Longer Manufactured
Product Information
ManufacturerSILVERLINE
Manufacturer Part No868671
Order Code3391228
Also Known AsGTIN UPC EAN: 5055058161451
Internal Width38mm
Internal Height16mm
Product Overview
- Tough, hardened steel links
- Weather-resistant, PVC sheath
- For use with larger padlock shackles
- Internal link size: 16x38mm
Technical Specifications
Internal Width
38mm
Internal Height
16mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0000