Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No298532
Order Code3391222
Also Known AsGTIN UPC EAN: 5060012965396
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part No298532
Order Code3391222
Also Known AsGTIN UPC EAN: 5060012965396
Lock TypeKeyed
Width50mm
Shackle Clearance - Horizontal23mm
Shackle Clearance - Vertical27mm
Shackle Diameter9.5mm
Lock MaterialSteel
Product Overview
- Solid steel body with brass locking cylinder
- Protective chrome-plated, brass ring in base
- Chrome-plated, hardened, double-locking, shrouded shackle
- Supplied with 3x steel keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
23mm
Shackle Diameter
9.5mm
Width
50mm
Shackle Clearance - Vertical
27mm
Lock Material
Steel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355
WEEE Code:0000