Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No196551
Order Code3391235
Also Known AsGTIN UPC EAN: 5055058161130
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part No196551
Order Code3391235
Also Known AsGTIN UPC EAN: 5055058161130
Lock TypeKeyed
Width48mm
Shackle Clearance - Horizontal19mm
Shackle Clearance - Vertical21mm
Shackle Diameter8mm
Lock MaterialSteel
Product Overview
- Solid brass mechanism
- Rubber grommets on shackle and protective base for weather resistance
- Key cover plate
- Supplied with 3x steel keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
19mm
Shackle Diameter
8mm
Width
48mm
Shackle Clearance - Vertical
21mm
Lock Material
Steel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
WEEE Code:0000