You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI8661AB-B-IS1
Digital Isolator, 6 Channels, 2.5 V, 5.5 V, NSOIC, 16 Pins
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI8661AB-B-IS1
- Order Code:
- 2423345
- Technical Datasheet:
- SI8661AB-B-IS1 Datasheet
Product Overview
- No start-up initialization required
- 60-year Life at rated working voltage
- High electromagnetic immunity (EMI)
- Ultra low power
- Schmitt-trigger input
- Default high or low output
- 1.5ns Pulse width distortion
- 0.5ns Channel-channel skew
- 2ns Propagation delay skew
- 5ns Minimum pulse width
- 50kV/µs Transient immunity
- Up to 5000VRMS isolation
- AEC Qualified
Applications
Industrial, Medical, Automotive, Power Management, Motor Drive & Control, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6 Channel
- :
- 6Channels
- :
- 2.5V
- :
- 5.5V
- :
- NSOIC
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.55 | |
10+ | €2.37 | |
25+ | €2.18 | |
50+ | €2.16 | |
100+ | €2.12 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.