You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI8641BA-B-IU

Digital Isolator, 4 Channel, 8 ns, 2.5 V, 5.5 V, QSOP, 16 Pins

SILICON LABS SI8641BA-B-IU
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8641BA-B-IU
Order Code:
2423289
Technical Datasheet:
SI8641BA-B-IU   Datasheet
See all Technical Docs

Product Overview

The SI8641BA-B-IU is a quad-channel low-power Digital Isolator offering substantial data rate, propagation delay, power, reliability and external BOM advantages over legacy isolation technologies. The operating parameters of this product remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150Mbps are supported and all devices achieve propagation delays of less than 10ns.
  • No start-up initialization required
  • Reinforced VDE 0884-10, 10kV surge capable
  • 60-year Life at rated working voltage
  • High electromagnetic immunity
  • Schmitt trigger inputs
  • 50kV/µs Transient immunity

Applications

Automation & Process Control, Medical, Automotive, Motor Drive & Control, Power Management, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
8ns

:
2.5V

:
5.5V

:
QSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €1.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €1.78
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €1.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --