You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI8234BB-D-IS1

Digital Isolator, 2 Channels, 4.5 V, 5.5 V, NSOIC, 16 Pins

SILICON LABS SI8234BB-D-IS1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8234BB-D-IS1
Order Code:
2423148
Product Range
Si823x
Technical Datasheet:
SI8234BB-D-IS1   Datasheet
See all Technical Docs

Product Range Selector (Si823x)

See all from this product range

Product Overview

The Si823x series an Isolated Driver combines two independent, isolated drivers into a single package. It operates with a maximum supply voltage of 24V. The Si823x driver utilizes Silicon Labs' proprietary silicon isolation technology, which provides up to 5kVRMS withstand voltage per UL1577 and fast 60ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. High integration, low propagation delay, small installed size, flexibility and cost-effectiveness makes it ideal for a wide range of isolated MOSFET/IGBT gate drive applications. It is available with the TTL level compatible inputs of >400mV hysteresis.
  • High electromagnetic immunity (EMI)
  • Overlap protection and programmable dead time
  • Up to 5kVRMS input-to-output isolation
  • Up to 1500VDC Peak driver-to-driver differential voltage
  • Up to 8MHz switching frequency
  • >45kV/µs Transient immunity

Applications

Motor Drive & Control, Lighting, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
2Channels

:
30ns

:
4.5V

:
5.5V

:
NSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
Si823x

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ €2.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €2.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €2.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €2.16