You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIEMENS 6GT2821-1BC32

RFID Reader, with Integrated Antenna, 13.56 MHz, IO-Link, IP67, -25 to 70 °C, M18 x 83mm, 32 Byte IO

SIEMENS 6GT2821-1BC32
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
6GT2821-1BC32
Order Code:
3489035
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6GT2821-1BC32   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

  • SIMATIC RF200 reader RF210R with integrated antenna
  • Suitable for ISO 15693 transponder (MDS Dxxx) for connecting to IO-Link Master V1.1
  • 13.56MHz operating frequency
  • 20mm maximum range (range is dependent on transponder type)
  • ISO 15693, ISO 18000-3 protocol with radio transmission
  • 26.5Kbit/s (radio transmission), 230Kbit/s (at the point-to-point connection) maximum transfer rate
  • IO-Link V1.1 interface, ambient temperature range from -20°C to 70°C (during operation)
  • Brass, nickel-plated / PBT material, silver/pastel turquoise colour
  • 24VDC rated supply voltage, 0.05A (typ) consumed current at 24VDC
  • IP67 protection class, dimension is 83mm x 18mm (height x dia), weight is 0.065Kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available to manufacturer lead time 53 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€588.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €588.02
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --