You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIEMENS 6GT2801-1BA10

RFID Reader, with Antenna, 13.56 MHz, RS422 Interface, 24 V, IP67, -25 °C to 70 °C, 55 x 75 x 30 mm

SIEMENS 6GT2801-1BA10
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
6GT2801-1BA10
Order Code:
3489015
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6GT2801-1BA10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

  • SIMATIC RF300 reader RF310R (GEN2) with integrated antenna
  • 13.56MHz operating frequency, RS422 interface, integrated antenna
  • 60mm maximum range (range is dependent on transponder type)
  • RF300 specific, ISO 15693, ISO 18000-3, ISO 14443 protocol with radio transmission
  • Maximum transfer rate of 106Kbit/s (radio transmission), 115.2Kbit/s (point-to-point connection)
  • Suitable for RF300, ISO 15693 and MOBY E transponder for connecting to communication modules
  • 24VDC rated supply voltage, 0.06A consumed current at 24VDC, 5-color LED display
  • Radio according to R&TTE guidelines EN 300 330, EN 301489, CE, FCC, cULus certified
  • Ambient temperature range from -25°C to 70°C (during operation), PA12 material, ti grey colour
  • IP67 protection class, dimension is 55mm x 30mm x 75mm (W x H x D), weight is 0.2Kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available to manufacturer lead time 53 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€687.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €687.30
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --