Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP4134-0GB00-0AY0
Order Code4008332
Product RangeSITOP UPS1100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €150.000 |
Price for:Each
Minimum: 1
Multiple: 1
€150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP4134-0GB00-0AY0
Order Code4008332
Product RangeSITOP UPS1100 Series
Technical Datasheet
For Use WithSiemens SITOP Series DC UPS Modules
Accessory TypeBattery Module
Product RangeSITOP UPS1100 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6EP4134-0GB00-0AY0 is a SITOP UPS1100 24 V/7Ah battery module with maintenance-free lead-gel batteries for SITOP DC UPS module.
Technical Specifications
For Use With
Siemens SITOP Series DC UPS Modules
Product Range
SITOP UPS1100 Series
Accessory Type
Battery Module
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1
UN Hazard Code:2800
WEEE Code:0212