Product Information
Product Overview
The 8.10.00 is a J-Trace ARM JTAG emulator with trace. It is a JTAG emulator designed for ARM cores which includes trace (ETM) support. It connects via USB to a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7. J-Trace has a built in 20 pin JTAG connector and a built in 38 pin JTAG and trace connector, which are compatible to the standard 20 pin connector and 38 pin connector defined by ARM. This J-Trace uses a 32bit RISC CPU. Maximum download speed is approximately 420KBytes/second (600KBytes/second using DCC). The J-Trace ARM comes with built in licenses for flash download and flash breakpoints for some devices. No power supply required, It is powered through USB, although external power supply plug is available.
- Supports tracing on ARM7/ARM9 targets
- JTAG speed up to 12MHz
- Integration into IAR embedded workbench for ARM makes setup and use easy
- Free software updates, 2 years of support
- USB driven JTAG and Trace (38 pin Mictor) interface
- Auto speed recognition
- Adaptive clock based on RTCK JTAG signal
- All signals can be monitored, target voltage can be measured
- 20 pin standard JTAG connector, 38 pin standard trace mictor connector
- Full integration with the C-SPY debugger, advanced debugging features available from C-SPY
Applications
Embedded Design & Development
Contents
J-Trace ARM, Ribbon cable, Trace mictor cable, USB cable.
Technical Specifications
USB JTAG Emulator
-
Debugger, USB Cable, JTAG 20-Pin, 0.1" Ribbon Cable, and Trace 38-pin Ribbon Cable
-
-
-
Supports ARM7 and ARM9 Devices, USB Interface
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate