You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEGGER 1.XX.01 EMBOS (SOL)

RTOS, EMBOS, SINGLE

SEGGER 1.XX.01 EMBOS (SOL)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
1.XX.01 EMBOS (SOL)
Order Code:
3958416
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8051, ARM, AVR, ColdFire, F2MC, HCS12, MSP430, PIC, PowerPC, RX, STM8

:
ARM7/9/11, Cortex-A5/A8/A9/M, AVR32, C16x, ColdFire V1/V2/V3, dsPIC33, PIC18/24/30/32, Renesas RX

:
ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX

:
Single Product

:
Priority-controlled OS, Pre-emptive/Round-robin Scheduling, Full Interrupt Support, Min RAM Usage

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

1.XX.01 EMBOS (SOL) is an emBOS RTOS (object code license). The embOS is a priority-controlled multitasking system, designed to be used as an embedded operating system for the development of real-time applications for a variety of microcontrollers. The embOS is a high-performance tool that has been optimized for minimal memory consumption in both RAM and ROM, as well as high speed and versatility.
  • Powerful & easy-to-use API
  • High performance with low memory use
  • Kernel awareness plugins available
  • Zero interrupt latency
  • MISRA-C:2012 compliant
  • Functional safety certified with IEC 61508 SIL 3 and IEC 62304 Class C

Available to manufacturer lead time 4 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€4,037.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price
 
 
1+ €4,037.67
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €3,978.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €3,919.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €3,684.33
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --