Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
60 more incoming. You can reserve stock now
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
| 1+ | €8.450 (€10.3935) |
Price for:Each
Minimum: 1
Multiple: 1
€8.45 (€10.39 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020109
Order Code4007788
Accessory Type60x/m WS2813 RGB Waterproof LED Strip
For Use WithSeeedunio, Arduino+BaseShild Board
Product Range-
Product Overview
Grove - WS2813 RGB LED Strip Waterproof is a Grove compatible LED strip. It can be lighted by Grove interface. RGB WS2813 is widely used in LED, it can change many colours and is programmable. So you can use it to build many shining project.
- Resume from broken point, even if there were broken LEDs, the rest LEDs can work well
- WS2813B IC, 5050 LED
- IP65 rated
- Full colour RGB, 16777216 colours, 256 levels of brightness
- 60LEDs/meter
- 1M length
Technical Specifications
Accessory Type
60x/m WS2813 RGB Waterproof LED Strip
Product Range
-
For Use With
Seeedunio, Arduino+BaseShild Board
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
WEEE Code:0303