Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3403.0290.11
Order Code3726504
Product RangeUMT-H Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0290.11
Order Code3726504
Product RangeUMT-H Series
Technical Datasheet
Fuse Current40A
Blow CharacteristicTime Delay
Voltage Rating VAC125VAC
Voltage Rating VDC72VDC
Fuse Case StyleSMD
Product RangeUMT-H Series
Breaking Capacity Current AC500A
Breaking Capacity Current DC500A
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
125VAC
Fuse Case Style
SMD
Breaking Capacity Current AC
500A
SVHC
No SVHC (27-Jun-2018)
Blow Characteristic
Time Delay
Voltage Rating VDC
72VDC
Product Range
UMT-H Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
WEEE Code:0000