You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0031.2510

Fuseholder, PCB Mount, 500V, 16A, 5 x 20mm, Solder, Through Hole, Slotted Cap, Horizontal, PC2

0031.2510 - Fuseholder, PCB Mount, 500V, 16A, 5 x 20mm, Solder, Through Hole, Slotted Cap, Horizontal, PC2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0031.2510
Order Code:
1221098
Product Range
FUP Series
Technical Datasheet:
0031.2510   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Enclosed Bayonet Style

:
30A

:
5mm x 20mm

:
Through Hole

:
1Fuses

:
FUP Series

:
500V

:
600V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The FUP series Shock Safe PCB mount Fuseholder with black thermoset body and tin-plated copper alloy terminals. It is suitable for equipment with three-phase supply (400VAC), 500VAC applications and rated current up to 16A (VDE).
  • High rated power acceptance
  • Wave soldering methods
  • PC2 Shock-Safe category
  • IP40 Protection rating
  • UL94V-0 Flammability rating
  • <10mR at 20mV Contact resistance
  • -40 to 85°C Admissible ambient air temperature

Applications

Industrial

438 In stock

75 in stock for next day delivery (Liege stock)
363 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 26/10/20

€6.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6.63
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €6.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €5.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €5.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €5.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.