Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoV01
Order Code3438069
Product RangeTeSys VARIO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €20.840 (€25.6332) |
Price for:Each
Minimum: 1
Multiple: 1
€20.84 (€25.63 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoV01
Order Code3438069
Product RangeTeSys VARIO Series
Technical Datasheet
Product RangeTeSys VARIO Series
SVHCTo Be Advised
Product Overview
V01 is a TeSys vario switch body. It is used for motor switching applications upto 5.5kW at 400V AC-23. It can be used to switch DC circuits until 250V DC DC-1 to DC-5, by use of contacts in series. It provides the capability to have mounted until 4 add-on modules, connection by screw terminals, mounting on DIN-rail, or by screw fixing.
- Symmetrical rail plate mounting support, high performance level
- Number of poles is 3, contact type and composition is 3NO
- AC and DC network type, 50/60Hz network frequency
- IEC rated operational voltage is 690VAC 50/60Hz
- IEC rated operational power is 31KW at 690V (AC-23A)
- Rated operational current is 11A AC-23 Ue: 400V, IEC 60947-3 standard
- 8kV rated impulse withstand voltage, 100000 cycles mechanical durability
- Degree of protection is IP20 conforming to IEC 60529
- 18 months warranty, height is 76.96mm, width is 54.86mm, depth is 59.94mm
- Ambient air temperature range from -20°C to 50°C
Technical Specifications
For Use With
Schneider Electric TeSys VARIO Series Switch Disconnectors
SVHC
To Be Advised
Product Range
TeSys VARIO Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
WEEE Code:0000