You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GV2ME06 - 

Thermal Magnetic Circuit Breaker, GV2M Series, 1.6 A, 3 Pole, 690 VAC, DIN Rail

GV2ME06 - Thermal Magnetic Circuit Breaker, GV2M Series, 1.6 A, 3 Pole, 690 VAC, DIN Rail

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GV2ME06
Order Code:
3621546
Product Range
GV2M Series
Technical Datasheet:
GV2ME06   Datasheet
See all Technical Docs

Product Information

:
GV2M Series
:
1.6A
:
3 Pole
:
-
:
690VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GV2ME06 from Schneider is a TeSys three pole thermal magnetic circuit breaker with screw clamp terminals. This circuit breaker is approved by EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1, NF C 63-120, NF C 63-650, NF C 79-130, UL 508, VDE 0113, VDE 0660 and CSA C22.2 standards. The GV2ME06 is DIN rail mountable with vertical and horizontal mounting positions.
  • Breaking capacity of 100KA at 690VAC (50/60Hz) conforming to IEC 60947-2
  • Thermal protection adjustment range from 1A to 1.6A
  • Magnetic tripping current is 22.5A
  • Rated operational voltage of 690VAC (50/60Hz) conforming to IEC 60947-2
  • Conventional free air thermal current of 1.6A conforming to IEC 60947-4-1
  • Power dissipation per pole is 2.5W
  • IP20 degree of protection conforming to IEC 60529
  • IK04 degree of protection
  • Operating ambient air temperature range from -20°C to 60°C
  • Pushbutton control

Applications

Safety, Industrial

Alternatives for GV2ME06

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ €200.00   10+ €191.00   More Pricing...

Restricted Item Add

Related Searches

77 In stock

3 in stock for next day delivery (Liege stock)
74 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

€52.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €52.45
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange