You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EZC100H3100 - 

Thermal Circuit Breaker, EasyPact, 100 A, 3 Pole, 250 VDC, 550 VAC, Panel

EZC100H3100 - Thermal Circuit Breaker, EasyPact, 100 A, 3 Pole, 250 VDC, 550 VAC, Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EZC100H3100
Order Code:
2210404
Product Range
EasyPact
Technical Datasheet:
EZC100H3100   Datasheet
See all Technical Docs

Product Information

:
EasyPact
:
100A
:
3 Pole
:
250VDC
:
550VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EZC100H3100 is a 3-pole EasyPact thermal magnetic Circuit Breaker features overload and short-circuit protection. The Easypact is the easy and simple solution to answer all the needs in terms of low voltage protection.
  • Toggle control type
  • Fixed mounting mode
  • Backplate mounting support
  • Front upside and downside connection
  • Positive contact indication local signalling
  • Easy to choose, easy to install and easy to use

Applications

Industrial, Safety

Related Searches

No Longer Stocked

€125.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €125.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange