You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATV320U40N4B
ATV320U40N4B -SCHNEIDER ELECTRIC - Variable Speed Drive, Altivar Machine ATV320 Series, Three Phase, 4 kW, 380 to 500 Vac
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- ATV320U40N4B
- Order Code:
- 2758952
- Product Range
- Altivar Machine ATV320 Series
- Technical Datasheet:
- ATV320U40N4B Datasheet
Product Range Selector (Altivar Machine ATV320 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Variable Speed Drive
- :
- 380VAC
- :
- 500VAC
- :
- Three Phase
- :
- Synchronous / Asynchronous Motors
- :
- 4kW
- :
- 9.5A
- :
- 50Hz / 60Hz
- :
- IP20
- :
- Altivar Machine ATV320 Series
Technical Docs (2)
Product Overview
- Advanced connectivity, reliably accurate motor control
- Robust design, 320 drive range
- Comprehensive embedded safety
- IP20 conforming to EN/IEC 61800-5-1 degree of protection
- UL, CSA and EAC certified
- Nominal power rating is 4KW
- Maximum input current is 13.7A at 380VAC
- Factor for power rating is power x 0.1 (u)
- 3-phase, 400VAC (380VAC to 500VAC) power supply
- Book form factor
Applications
Motor Drive & Control
2 In stock
2 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each