Product Information
Product Overview
Altivar 312 single phase variable speed drive (VSD)/inverter/variable frequency drive (VFD) for asynchronous motors. It has a rated power of 1.1KW, 2.4KVA and a 200 to 240VAC rated output voltage. This product is substituted by ATV320U11M2C. This variable speed drive is ideal for controlling motor speed of various loads where only a single-phase supply is available. It is suitable for industrial machines such as materials handling and packaging, packing, textile machines, special machines, pumps and fans. It has a compact form-factor with 105mm width allowing for a flexible and easy installation on a mounting plate. It also offers a snap-lock seal, status and faults display and a jog dial navigation button.
- Configurable with SoMove software
- Compatible with the multi-loader tool for a faster setup without computer
- Compatible with field network protocol such as DeviceNet, Profibus, CANopen
- Bright LED 4-digit display
Technical Specifications
200VAC
240VAC
1.1kW
6.9A
IP20, IP21, IP31, IP41
No SVHC (17-Dec-2014)
Variable Speed Drive
Induction / Asynchronous Motors
Single Phase
50Hz / 60Hz
Altivar 312
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate