You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A9D31616 - 

Thermal Magnetic Circuit Breaker, iDPN N Vigi Series, 16 A, 1 Pole, 230 VAC, DIN Rail

A9D31616 - Thermal Magnetic Circuit Breaker, iDPN N Vigi Series, 16 A, 1 Pole, 230 VAC, DIN Rail

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A9D31616
Order Code:
2452057
Product Range
iDPN N Vigi Series
Technical Datasheet:
A9D31616   Datasheet
See all Technical Docs

Product Information

:
iDPN N Vigi Series
:
16A
:
1 Pole
:
-
:
230VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A9D31616 is a 1P + N earth leakage Circuit Breaker with thermal-magnetic trip unit technology and contact position indicator.
  • Left neutral position
  • AC network type
  • Instantaneous earth-leakage protection time delay
  • Outgoer device location in system
  • Toggle control type
  • ON, OFF and fault trip local signalling
  • 30mA Earth-leakage sensitivity
  • 6kA at 230VAC/50Hz Breaking capacity
  • IP20 Protection rating
  • Green product

Applications

Industrial, Safety

Related Searches

11 In stock

3 in stock for next day delivery (Liege stock)
8 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

€149.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €149.00