Quantity | Price (ex VAT) |
---|---|
1+ | €18.320 |
Product Information
Product Overview
9001KA5 is a contact block. It is a separate component of the range of control and signalling units, Harmony 9001K / 9001SK diameter 30mm. It is compatible with Harmony 9001K or 9001SK push buttons and switches. It uses screw-clamp terminals and has 1 x NC contact. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It features late-break contact operation. Its protection index is IP20, protecting operators from unexpected contact with live circuits. The 30mm Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, and automobile manufacturing.
- 1NC contacts type and composition
- Late-break contact operation
- Rated insulation voltage is 250V (pollution degree 3) conforming to IEC 60947-1
- Rated impulse withstand voltage is 2.5kV conforming to IEC 60947-1
- Rated operational current is 3A at 240V, AC-15, A600-Q600 conforming to NEMA
- Rated supply voltage range from 0V to 600V
- Screw-clamp terminal connections
- 18 months warranty, IP20 conforming to IEC 60529 (IP degree of protection)
- NEMA, UL 508 (product certifications)
- Ambient temperature range from -25°C to 70°C
Technical Specifications
Screw Clamp
3A
Schneider Harmony 9001K Series Pushbuttons & Pilot Lights
Harmony
1 Pole
240V
-
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate