Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3752411
Order Code3390327
Also Known AsGTIN UPC EAN: 7315880073819
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3752411
Order Code3390327
Also Known AsGTIN UPC EAN: 7315880073819
Screw Length25mm
Product Range-
Product Overview
- Hexagon washer headed self drilling screws
- Drills and fastens in one operation
- 5/16" Hexagonal head
- Ideal for joining thin metal sheets
- 6.3mm Thread
- Pack of 100
Technical Specifications
Screw Length
25mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.795
WEEE Code:0000