Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDSDXXY-128G-GN4IN
Order Code3410242
Also Known AsGTIN UPC EAN: 619659170325
No Longer Manufactured
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSDXXY-128G-GN4IN
Order Code3410242
Also Known AsGTIN UPC EAN: 619659170325
Flash Memory Card TypeSDXC Card, UHS-3, Class 10, Video Class 30
Memory Capacity128GB
Product Range-
SVHCTo Be Advised
Product Overview
Designed to meet the demands of professional photographers, the Extreme Pro SDXC card is optimised for cameras that support the UHS-I standard, complete with a UHS Speed Class 3 Rating - the highest available to support 4K, Full HD and 3D video recording.
- Read speeds of up to 170MB/s
- Highly durable construction that is shockproof, X-ray proof, and waterproof
- Rated UHS Speed Class 3 & Video Class 30
- Lifetime limited manufacturer warranty
Contents
Card only
Technical Specifications
Flash Memory Card Type
SDXC Card, UHS-3, Class 10, Video Class 30
Product Range
-
Memory Capacity
128GB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
WEEE Code:0314