You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMM-124-01-T-S

TMM-124-01-T-S -SAMTEC - Pin Header, Board-to-Board, 2 mm, 1 Rows, 24 Contacts, Through Hole, TMM Series

SAMTEC TMM-124-01-T-S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMM-124-01-T-S
Order Code:
1804508
Product Range
TMM Series
Technical Datasheet:
TMM-124-01-T-S   Datasheet
See all Technical Docs

Product Range Selector (TMM Series)

See all from this product range

Product Overview

The TMM series from Samtec are FleXYZ low profile terminal strip headers. These are unshrouded through hole headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. This FleXYZ design provides flexibility in all three axes up to four rows wide and 200 pins. Through hole terminal strip headers are available in large variety terminal lengths and options.
  • Orderable with single/dual/ four rows (-S/-D/ -Q option)
  • Pitch spacing is 2mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.2A
  • Horizontal mounting to PCB
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Board-to-Board
:
2mm
:
1Rows
:
Header
:
TMM Series
:
24Contacts
:
Through Hole
:
Unshrouded
:
Phosphor Bronze
:
Tin Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 7 days

€1.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange