You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMM-123-01-S-D
TMM-123-01-S-D -SAMTEC - Pin Header, Board-to-Board, 2 mm, 2 Rows, 46 Contacts, Through Hole, TMM Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TMM-123-01-S-D
- Order Code:
- 3571887
- Product Range
- TMM Series
- Technical Datasheet:
- TMM-123-01-S-D Datasheet
Product Range Selector (TMM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 46Contacts
- :
- Through Hole
- :
- TMM Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (3)
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 7 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €7.93 | |
10+ | €5.81 |
Pricing is unavailable. Please contact customer services.