You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMM-122-01-T-S-RA
TMM-122-01-T-S-RA -SAMTEC - Pin Header, Right Angle, Board-to-Board, 2 mm, 1 Rows, 22 Contacts, Through Hole Right Angle
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TMM-122-01-T-S-RA
- Order Code:
- 1804521
- Product Range
- TMM Series
- Technical Datasheet:
- TMM-122-01-T-S-RA Datasheet
Product Range Selector (TMM Series)
See all from this product rangeProduct Overview
- Orderable with single/dual/ four rows (-S/-D/ -Q option)
- Pitch spacing is 2mm (1 to 50 contacts per row) with right angle (-RA/-RE) orientation
- High operating temperature range of -55°C to 105°C for matte tin plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Current rating is 3.2A
- Horizontal mounting to PCB
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 1Rows
- :
- Header
- :
- TMM Series
- :
- 22Contacts
- :
- Through Hole Right Angle
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Docs (4)
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 7 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each