You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMM-120-01-T-S-SM
TMM-120-01-T-S-SM -SAMTEC - Pin Header, Board-to-Board, 2 mm, 1 Rows, 20 Contacts, Surface Mount, TMM Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TMM-120-01-T-S-SM
- Order Code:
- 1804511
- Product Range
- TMM Series
- Technical Datasheet:
- TMM-120-01-T-S-SM Datasheet
Product Range Selector (TMM Series)
See all from this product rangeProduct Overview
- Orderable with single/dual rows (-S/-D option)
- Pitch spacing is 2mm (2 to 40 contacts per row)
- High operating temperature range of -55°C to 105°C for matte tin plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Current rating is 3.2A
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 1Rows
- :
- Header
- :
- TMM Series
- :
- 20Contacts
- :
- Surface Mount
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Docs (4)
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 7 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each