You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMM-120-01-G-S-SM .
TMM-120-01-G-S-SM . -SAMTEC - Pin Header, Single, Board-to-Board, 2 mm, 1 Rows, 20 Contacts, Surface Mount, TMM Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TMM-120-01-G-S-SM .
- Order Code:
- 1668558
- Product Range
- TMM Series
- Technical Datasheet:
- TMM-120-01-G-S-SM . Datasheet
Product Range Selector (TMM Series)
See all from this product rangeProduct Overview
- Orderable with single/dual rows (-S/-D option)
- Pitch spacing is 2mm (2 to 40 contacts per row)
- High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Current rating is 3.2A
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 1Rows
- :
- Header
- :
- TMM Series
- :
- 20Contacts
- :
- Surface Mount
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (4)
Available for back order
More stock available to supplier lead times which is approximately 15/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €3.26 | |
10+ | €2.87 | |
50+ | €2.74 | |
100+ | €2.61 | |
150+ | €2.45 | |
250+ | €2.28 |
Pricing is unavailable. Please contact customer services.