You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMM-106-01-L-S-SM

TMM-106-01-L-S-SM -SAMTEC - Pin Header, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Surface Mount, TMM Series

SAMTEC TMM-106-01-L-S-SM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMM-106-01-L-S-SM
Order Code:
1803518
Product Range
TMM Series
See all Technical Docs

Product Range Selector (TMM Series)

See all from this product range

Product Overview

The TMM series from Samtec are low profile terminal strip headers. These are unshrouded surface mount headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. The low profile design provides flexibility in all three axes up to four rows wide and 200 pins. Surface mount terminal strip headers are available in large variety of terminal lengths and options.
  • Orderable with single/dual rows (-S/-D option)
  • Pitch spacing is 2mm (2 to 40 contacts per row)                  
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.2A
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Board-to-Board
:
2mm
:
1Rows
:
Header
:
6Contacts
:
TMM Series
:
Surface Mount
:
Unshrouded
:
Phosphor Bronze
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 21 days

€1.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3 Minimum: 3
Quantity Price Your Price
 
 
3+ €1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.577
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.543
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.442
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange