You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TCMD-07-T-03.00-01
TCMD-07-T-03.00-01 -SAMTEC - Ribbon Cable, IDC Plug to IDC Receptacle, 14 Ways, 3 ", 76.2 mm, 2 mm, Tiger Eye TCMD Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TCMD-07-T-03.00-01
- Order Code:
- 3659317
- Product Range
- Tiger Eye TCMD Series
- Technical Datasheet:
- TCMD-07-T-03.00-01 Datasheet
Product Range Selector (Tiger Eye TCMD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Plug to IDC Receptacle
- :
- 14Ways
- :
- 3"
- :
- 76.2mm
- :
- 2mm
- :
- Tiger Eye TCMD Series
Technical Docs (2)
Product Overview
- Complies with UL E111594 standard
- Black glass filled polyester insulator
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Operating temperature range from -40°C to +105°C
- Phosphor bronze terminal with tin plating
- Assembled length is 3inch
Applications
Industrial
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 21 days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €16.35 | |
5+ | €13.94 | |
10+ | €12.97 | |
25+ | €11.75 | |
50+ | €11.22 |
Pricing is unavailable. Please contact customer services.