You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TCMD-07-T-02.00-01-SR

TCMD-07-T-02.00-01-SR -SAMTEC - Ribbon Cable, IDC Plug to IDC Receptacle, 14 Ways, 2 ", 50.8 mm, 2 mm, Tiger Eye TCMD Series

SAMTEC TCMD-07-T-02.00-01-SR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TCMD-07-T-02.00-01-SR
Order Code:
3659316
Product Range
Tiger Eye TCMD Series
See all Technical Docs

Product Range Selector (Tiger Eye TCMD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
IDC Plug to IDC Receptacle
:
14Ways
:
2"
:
50.8mm
:
2mm
:
Tiger Eye TCMD Series
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TCMD-07-T-02.00-01-SR from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 14 contacts. This transfer ended terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors.
  • Complies with UL E111594 standard
  • Black glass filled polyester insulator
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Operating temperature range from -40°C to +105°C
  • Phosphor bronze terminal with tin plating
  • Assembled length is 2inch
  • Available with ruggedized strain relief option

Applications

Industrial

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 21 days

€14.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €14.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €12.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €11.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €10.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €10.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --