Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €26.820 (€32.9886) |
Price for:Each
Minimum: 1
Multiple: 1
€26.82 (€32.99 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-40-01-S-06-1-RA-GP-TR
Order Code3742698
Product RangeSEAF-RA
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts240Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEAF-RA
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
240Contacts
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
No. of Rows
6Rows
Contact Material
Copper Alloy
Product Range
SEAF-RA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
WEEE Code:0000