You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BSW-109-04-T-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, BSW Series

SAMTEC BSW-109-04-T-D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
BSW-109-04-T-D
Order Code:
3675895
Product Range
BSW Series
Technical Datasheet:
BSW-109-04-T-D   Datasheet
See all Technical Docs

Product Range Selector (BSW Series)

See all from this product range

Product Overview

The BSW series from Samtec are Tiger Buy bottom entry socket strips. These are through hole socket strips with 0.025" (0.635mm) square post and mates with Samtec TSW, MTSW, HTSW, MTLW, TSM, EW, ZW, HW, DW and PHT series of connectors. BSW series has standard and low insertion force contacts with standard solder tails and mounts on the underside of PCB for extra low profile applications.
  • Single row
  • single row more plug space
  • single row extended plug space
  • dual row (-S
  • -E
  • -M
  • -D) options
  • Pitch spacing is 2.54mm (2 to 36 contacts per row) with vertical orientation
  • Ideal for soldering and plugging from the same side of the board
  • Low profile connections and high temperature soldering
  • Black thermoplastic insulator material
  • Contact material is phosphor bronze
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact resistance is 10mohm
  • Complies with UL E111594 and CSA 090871
  • 0
  • 000 standards
  • Standoff options for single and double rows

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
18Contacts

:
Through Hole Mount

:
BSW Series

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 51 days

Non-Cancellable / Non Returnable

€2.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ €1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --