You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1770001 - 

CABLE KIT, WITH WALL BOX, 10M

1770001 - CABLE KIT, WITH WALL BOX, 10M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAHARA SAHARA
Manufacturer Part No:
1770001
Order Code:
1277631
Technical Datasheet:
1770001   Datasheet
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Surface mount wall box with cables for multimedia applications and ideal for education and commercial situations. Simply drop the terminated cables into the box from the top, sides or back, connect to the bulkheads and run the cables onto a projector, screen or interactive whiteboard.
  • Connections include 1x VGA (video), 2x 3.5mm Jack (Audio), 3x Phono (AV) & USB
  • Features knock-outs for an additional VGA connection, RS232 serial and S-Video connections
  • Robust, metal housing with white powder coating
  • Removable face plate
  • Equipment is connected from the underneath to reduce the likelihood of accidental damage
  • Great plug and play kit
  • Surface box dimensions(WxHxD): 190x120x50mm
  • Kit includes 1x VGA cable, 1x 3.5mm stereo jack and 3x phono cable (all male to male)
  • Cable lengths: 10m

No Longer Stocked

€75.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €75.75
 
5+ €74.65
 
10+ €73.67
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note