Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No65-803
Order Code3391729
Product RangeRoughneck - Gorilla Sledge Hammers
Also Known AsGTIN UPC EAN: 0025997658034
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.950 |
Price for:Each
Minimum: 1
Multiple: 1
€17.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No65-803
Order Code3391729
Product RangeRoughneck - Gorilla Sledge Hammers
Also Known AsGTIN UPC EAN: 0025997658034
Head Weight - Metric1.3kg
Head Weight - Imperial3lb
Handle TypeFibreglass
Head TypeClub
Overall Length345mm
Product RangeRoughneck - Gorilla Sledge Hammers
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gorilla Sledge Hammer made from high carbon steel., features a dome-shaped striking point for exerting concentrated force. It also has a larger than normal striking face with chamfered edge for general use. The hammers' Both the dome-shaped striking point and striking face are induction heat-treated for hardness, the hammers' side striking faces are not hardened and are designed for striking wooden posts.The shock absorbing TPE grip handle is designed for maximum comfort with an end of handle hole for use with a lanyard if required.
- Large striking face with a chamfered edge for general use
- Dome-shaped striking point for exerting concentrated force
- Side striking faces are ideal for use on wooden fencing posts
- Both the dome-shaped striking point and striking face are induction heat-treated for hardness
- Comfortable handle with a lanyard hole
- Overall Length: 345mm
- Weight: 3lb
Technical Specifications
Head Weight - Metric
1.3kg
Handle Type
Fibreglass
Overall Length
345mm
SVHC
No SVHC (21-Jan-2025)
Head Weight - Imperial
3lb
Head Type
Club
Product Range
Roughneck - Gorilla Sledge Hammers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.812
WEEE Code:0000