Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSML-P12DTT86
Order Code1973110
Technical Datasheet
LED ColourOrange
LED MountingSMD
Bulb Size0.6mm x 1mm
LED Case Size1005
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ605nm
Luminous Intensity100mcd
Viewing Angle-
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Alternatives for SML-P12DTT86
1 Product Found
Technical Specifications
LED Colour
Orange
Bulb Size
0.6mm x 1mm
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1005
Forward Voltage
2.1V
Luminous Intensity
100mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000