Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoSML-010PTT86
Order Code1685036
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1208
Bulb Size1.6mm x 2.3mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ555nm
Luminous Intensity6.3mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for SML-010PTT86
1 Product Found
Product Overview
The SML-010PTT86 is a high luminance Chip LED with transparent clear lens and reflectors. The compact and leadless design of this LED allows for high mounting density. It can be mounted by automatic mounting.
- Reflectors are used to achieve a high luminance
- 4V Reverse voltage
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green
LED Case Size
1208
Forward Current If
20mA
Wavelength Typ
555nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.6mm x 2.3mm
Forward Voltage
2.2V
Luminous Intensity
6.3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
WEEE Code:0000