Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 2500+ | €1.850 (€2.2755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€4,625.00 (€5,688.75 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8149MUV-E2
Order Code4202677
Technical Datasheet
IC FunctionGamma Voltage Generated IC
Supply Voltage Min2.1V
Supply Voltage Max18V
IC Package TypeVQFN32V5050-EP
No. of Pins32Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
Gamma Voltage Generated IC
Supply Voltage Max
18V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
2.1V
IC Package Type
VQFN32V5050-EP
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000