You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTH1K-COM4

Oscilloscope, RTH1004 Series, 4 Channel, 60 MHz, 5 GSPS, 2 Mpts, 5.8 ns

ROHDE & SCHWARZ RTH1K-COM4
ROHDE & SCHWARZ RTH1K-COM4
ROHDE & SCHWARZ RTH1K-COM4
ROHDE & SCHWARZ RTH1K-COM4
Video
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTH1K-COM4
Order Code:
3549285
Product Range
RTH1004 Series
Technical Datasheet:
RTH1K-COM4   Datasheet
See all Technical Docs

Product Range Selector (RTH1004 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTH1004 Series

:
4 Channel

:
60MHz

:
5GSPS

:
2 Mpts

:
5.8ns

:
WVGA LCD Colour

:
RTH1004 DSO, RTM-B1 MSO, RTM-PK1 Bundle, RTM-K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (15)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

RTH1K-COM4 is a bundle of RTH1004 oscilloscope with software options (MSO 250MHz, application bundle). RTH1024 is a R&S®Scope Rider 4-channel 60MHz bandwidth handheld oscilloscope. Typical applications include general purpose, power electronics, triggering & decoding (I2C/SPI, UART/RS-232/422/485, CAN, CAN-FD, LIN, SENT), maintenance and troubleshooting, automotive, EMI debugging.
  • Intuitive to use (capacitive touchpad and keypad operation)
  • Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
  • Multifunction wheel for easy parameter adjustment
  • Up to 5Gsample/s sample rate and up to 500Kpts memory depth
  • Lab performance in a rugged, portable design (superior performance)
  • 1 portable design (OSC, datalogger, (logic, protocol, spectrum, harmonics) analyser, FHz counter))
  • Outstanding performance (CAT IV 600/CAT III 1000V in an IP51 housing)
  • Unmatched excellent connectivity (USB, Ethernet and wireless LAN)
  • Easy documentation of measurement results

Contents

RTH1004 oscilloscope, 500MHz voltage probe for each oscilloscope input channel, 600 V CAT IV test lead per meter input, MicroSD card (installed in the instrument), Compact manual, Lithium-ion battery pack, Power supply with plugs for EU, CH, UK, US, CAN, China, Australia, RTH-B1 MSO 250MHz, RTH-PK1 application bundle: RTH-K1, K2, K3, K9, K10, K15, K18, K19, K33, K34, K38, K201.

No Longer Manufactured

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

€11,849.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €11,849.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --