You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R&S HMO1222 - 

MSO / MDO Oscilloscope, HMO1202 Series, 2+8 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

R&S HMO1222 - MSO / MDO Oscilloscope, HMO1202 Series, 2+8 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMO1222
Order Code:
2531162
Product Range
HMO1202 Series
Technical Datasheet:
R&S HMO1222   Datasheet
See all Technical Docs

Product Information

:
HMO1202 Series
:
2+8 Channel
:
200MHz
:
2GSPS
:
2 Mpts
:
1.75ns
:
VGA LCD Colour
:
Line Cord, Printed Manual, 2 Probes, HZ20 Adapter, BNC Plug to 4mm Banana Sockets.
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HMO1222 from Rohde & Schwarz is a two-channel digital oscilloscope with 200MHz, two analogue and eight digital channels. The HMO1222 oscilloscope includes mixed signal functionality, pattern generator, digital voltmeter, spectrum analyzer, function analyzer, component tester and production tester all in one instrument. The HMO1222 oscilloscopes offer hardware-based signal triggering and decoding for all common protocols such as I2C, SPI, UART, CAN and LIN.
  • Sampling rate of 2 x 1GSa/s or 1 x 2GSa/s
  • Rise time of 1.75ns and fast acquisition rate up to 10.000wfm/s by signal trouble shooting
  • Vertical sensitivity from 1mV/Div up to 10V/Div
  • Pattern generator programmable 4bit pattern up to 2KBit length & 50Mbit/s
  • Digital voltmeter of ACrms, DC, DCrms, PeakPeak
  • Frequency analyzer (FFT) spectral analysis with up to 128 kPts
  • Function generator has frequency of 0.1Hz to 50KHz (DC, sine, square, triangle/ramp or programmable)
  • 16.5cm (6.5") VGA colour display(640 (H) x 480 (V) pixels) display
  • Dimension is 285mm x 175mm x 140mm and weight is 2.5Kg

Applications

Test & Measurement

Contents

HMO1222 mixed signal oscilloscope, Power supply cord, Printed manual, 2 x RT-ZP03 probes (100MHz, 10:1/1:1 switchable), HZ20 adapter BNC at 4mm banana jack.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for R&S HMO1222

Related Searches

4 In stock

Available until stock is exhausted

4 in stock for next day delivery (UK stock)
€1,076.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,076.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange